
D25000CSE50/AA | |
|---|---|
DigiKey Part Number | 4306-D25000CSE50/AA-ND |
Manufacturer | |
Manufacturer Product Number | D25000CSE50/AA |
Description | CT, D-SUB BACKSHELL, ZINC DIE-CA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 45° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | D25000CSE50/AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Cable Type | Round | |
Cable Exit | 45° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.138.35000 | kr.138.35 |
| 10 | kr.121.15700 | kr.1,211.57 |
| 25 | kr.115.91960 | kr.2,897.99 |
| 50 | kr.112.17960 | kr.5,608.98 |
| 100 | kr.108.44060 | kr.10,844.06 |
| 250 | kr.102.45748 | kr.25,614.37 |
| 500 | kr.99.46596 | kr.49,732.98 |
| Unit Price without VAT: | kr.138.35000 |
|---|---|
| Unit Price with VAT: | kr.172.93750 |

