
D25000AKNT20/AA | |
---|---|
DigiKey Part Number | 4306-D25000AKNT20/AA-ND |
Manufacturer | |
Manufacturer Product Number | D25000AKNT20/AA |
Description | D-SUB BACKSHELL, MACHINED ALUMIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 45° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 45° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Aluminum | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Mating Screws 4-40 | |
Color | Silver |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2,172.86000 | kr.2,172.86 |
10 | kr.1,847.26400 | kr.18,472.64 |
25 | kr.1,773.76000 | kr.44,344.00 |
Unit Price without VAT: | kr.2,172.86000 |
---|---|
Unit Price with VAT: | kr.2,716.07500 |