New at DigiKey
15 Position One Piece Backshell Connector Silver 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D15000XPNT20/AA

DigiKey Part Number
4306-D15000XPNT20/AA-ND
Manufacturer
Manufacturer Product Number
D15000XPNT20/AA
Description
HRDWR DSUB MTL BCKSL SHL SZ2
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
15 Position One Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
Round
Manufacturer
Amphenol Positronic
Cable Exit
180°
Series
Shielding
Shielded
Packaging
Bag
Primary Material
Metal
Part Status
Active
Material
Aluminum
Accessory Type
One Piece Backshell
Plating
Electroless Nickel
Number of Positions
15
Features
Mating Screws 4-40
Compatible Shell Size
A
Color
Silver
Compatible D-Sub Size
15pos and HD26pos
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.2,377.82000kr.2,377.82
10kr.2,021.55300kr.20,215.53
25kr.1,895.19080kr.47,379.77
Manufacturers Standard Package
Unit Price without VAT:kr.2,377.82000
Unit Price with VAT:kr.2,972.27500