15 Position Two Piece Backshell Connector Silver 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D15000DTE40/AA

DigiKey Part Number
4306-D15000DTE40/AA-ND
Manufacturer
Manufacturer Product Number
D15000DTE40/AA
Description
DT, D-SUB BACKSHELL, ZINC DIE-CA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
15 Position Two Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
D15000DTE40/AA Models
Product Attributes
Filter Similar Products
Category
Cable Exit
180°
Manufacturer
Amphenol Positronic
Shielding
Shielded
Series
Primary Material
Metal
Packaging
Bag
Material
Zinc
Part Status
Active
Plating
Nickel
Accessory Type
Two Piece Backshell
Hardware
Assembly Hardware, Cable Clamp, Strain Relief
Number of Positions
15
Features
Mating Screws M3
Cable Type
Round
Color
Silver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 85
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.80.58000kr.80.58
10kr.71.42600kr.714.26
25kr.68.67760kr.1,716.94
50kr.65.92960kr.3,296.48
100kr.62.26640kr.6,226.64
250kr.56.77240kr.14,193.10
500kr.53.10980kr.26,554.90
1.000kr.48.71453kr.48,714.53
Manufacturers Standard Package
Unit Price without VAT:kr.80.58000
Unit Price with VAT:kr.100.72500