
D15000APNT20/AA | |
|---|---|
DigiKey Part Number | 4306-D15000APNT20/AA-ND |
Manufacturer | |
Manufacturer Product Number | D15000APNT20/AA |
Description | D-SUB BACKSHELL, MACHINED ALUMIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Amphenol Positronic | Cable Exit 180° |
Series | Shielding Shielded |
Packaging Bag | Primary Material Metal |
Part Status Active | Material Aluminum |
Accessory Type Two Piece Backshell | Plating Nickel |
Number of Positions 15 | Hardware Assembly Hardware, Cable Clamp |
Compatible Shell Size A | Features Mating Screws 4-40 |
Compatible D-Sub Size 15pos and HD26pos | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,177.41000 | kr.2,177.41 |
| 10 | kr.1,851.10200 | kr.18,511.02 |
| 25 | kr.1,735.39240 | kr.43,384.81 |
| Unit Price without VAT: | kr.2,177.41000 |
|---|---|
| Unit Price with VAT: | kr.2,721.76250 |

