
T21AH-M0607-504A2020-TA | |
|---|---|
DigiKey Part Number | 1993-T21AH-M0607-504A2020-TA-ND |
Manufacturer | |
Manufacturer Product Number | T21AH-M0607-504A2020-TA |
Description | POT 500K OHM 1/4W CARBON LINEAR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 500k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.25W, 1/4W PC Pins |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer Amphenol Piher Sensing Systems | Adjustment Type Side Adjustment |
Series | Rotation 310° |
Packaging Bulk | Resistive Material Carbon |
Part Status Active | Termination Style PC Pins |
Resistance (Ohms) 500k | Actuator Type Round |
Tolerance ±20% | Actuator Length 2.362" (60.00mm) |
Power (Watts) 0.25W, 1/4W | Actuator Diameter 0.236" (6.00mm) |
Built in Switch None | Bushing Thread M10 x 0.75 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 0.846" Dia (21.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.95000 | kr.44.95 |
| 10 | kr.37.40000 | kr.374.00 |
| 25 | kr.34.72560 | kr.868.14 |
| 50 | kr.32.82220 | kr.1,641.11 |
| 150 | kr.30.00213 | kr.4,500.32 |
| 300 | kr.28.34277 | kr.8,502.83 |
| 600 | kr.26.77150 | kr.16,062.90 |
| 1.050 | kr.25.56488 | kr.26,843.12 |
| Unit Price without VAT: | kr.44.95000 |
|---|---|
| Unit Price with VAT: | kr.56.18750 |


