
| PTC15NV02-105A2020 | |
|---|---|
| DigiKey Part Number | 1993-1211-ND | 
| Manufacturer | |
| Manufacturer Product Number | PTC15NV02-105A2020 | 
| Description | TRIMMER 1M OHM 0.5W PC PIN TOP | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | 1 MOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol Piher Sensing Systems | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Resistance | 1 MOhms | |
| Power (Watts) | 0.5W, 1/2W | |
| Tolerance | ±20% | |
| Temperature Coefficient | ±100ppm/°C | |
| Number of Turns | 1.0 | |
| Adjustment Type | Top Adjustment | |
| Resistive Material | Cermet | |
| Mounting Type | Through Hole | |
| Termination Style | PC Pins | |
| Size / Dimension | Round - 0.591" Dia (15.00mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.12.67000 | kr.12.67 | 
| 10 | kr.10.66900 | kr.106.69 | 
| 25 | kr.9.95600 | kr.248.90 | 
| 50 | kr.9.44520 | kr.472.26 | 
| 100 | kr.8.95940 | kr.895.94 | 
| 250 | kr.8.35200 | kr.2,088.00 | 
| 500 | kr.7.91820 | kr.3,959.10 | 
| 2.000 | kr.7.11376 | kr.14,227.52 | 
| 6.000 | kr.6.53233 | kr.39,193.98 | 
| Unit Price without VAT: | kr.12.67000 | 
|---|---|
| Unit Price with VAT: | kr.15.83750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark