
PTC15NV02-104A2020 | |
|---|---|
DigiKey Part Number | 1993-1209-ND |
Manufacturer | |
Manufacturer Product Number | PTC15NV02-104A2020 |
Description | TRIMMER 100K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.591" Dia (15.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.67000 | kr.12.67 |
| 10 | kr.10.66900 | kr.106.69 |
| 25 | kr.9.95600 | kr.248.90 |
| 50 | kr.9.44520 | kr.472.26 |
| 100 | kr.8.95940 | kr.895.94 |
| 250 | kr.8.35200 | kr.2,088.00 |
| 500 | kr.7.91820 | kr.3,959.10 |
| 2.000 | kr.7.11376 | kr.14,227.52 |
| 6.000 | kr.6.53233 | kr.39,193.98 |
| Unit Price without VAT: | kr.12.67000 |
|---|---|
| Unit Price with VAT: | kr.15.83750 |

