
PT15NV18-505A3030-S | |
|---|---|
DigiKey Part Number | 1993-PT15NV18-505A3030-S-ND |
Manufacturer | |
Manufacturer Product Number | PT15NV18-505A3030-S |
Description | TRIMMER 5M OHM 0.25W PC PIN TOP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 5 MOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 5 MOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±30% | |
Temperature Coefficient | ±300ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.591" Dia (15.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.22000 | kr.4.22 |
| 10 | kr.3.56500 | kr.35.65 |
| 100 | kr.2.99710 | kr.299.71 |
| 500 | kr.2.65178 | kr.1,325.89 |
| 1.000 | kr.2.51443 | kr.2,514.43 |
| Unit Price without VAT: | kr.4.22000 |
|---|---|
| Unit Price with VAT: | kr.5.27500 |

