
PT10MV10-103A2020-PM-S | |
|---|---|
DigiKey Part Number | 1993-1095-ND |
Manufacturer | |
Manufacturer Product Number | PT10MV10-103A2020-PM-S |
Description | TRIMMER 10K OHM 0.15W PC PIN TOP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | PT10MV10-103A2020-PM-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.15W | |
Tolerance | ±20% | |
Temperature Coefficient | ±300ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.406" Dia (10.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.87000 | kr.3.87 |
| 10 | kr.3.25100 | kr.32.51 |
| 25 | kr.3.03680 | kr.75.92 |
| 50 | kr.2.88320 | kr.144.16 |
| 100 | kr.2.73670 | kr.273.67 |
| 250 | kr.2.55292 | kr.638.23 |
| 500 | kr.2.42146 | kr.1,210.73 |
| 2.000 | kr.2.17701 | kr.4,354.02 |
| 6.000 | kr.1.99987 | kr.11,999.22 |
| Unit Price without VAT: | kr.3.87000 |
|---|---|
| Unit Price with VAT: | kr.4.83750 |


