
PT10MV10-103A1010-E-S | |
|---|---|
DigiKey Part Number | 1993-PT10MV10-103A1010-E-S-ND |
Manufacturer | |
Manufacturer Product Number | PT10MV10-103A1010-E-S |
Description | TRIMMER 10K OHM 0.15W PC PIN TOP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.15W | |
Tolerance | ±10% | |
Temperature Coefficient | ±300ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.406" Dia (10.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.71000 | kr.4.71 |
| 10 | kr.3.99900 | kr.39.99 |
| 25 | kr.3.73600 | kr.93.40 |
| 50 | kr.3.54620 | kr.177.31 |
| 100 | kr.3.36560 | kr.336.56 |
| 250 | kr.3.13908 | kr.784.77 |
| 500 | kr.2.97706 | kr.1,488.53 |
| 1.000 | kr.2.82291 | kr.2,822.91 |
| 5.000 | kr.2.49316 | kr.12,465.80 |
| Unit Price without VAT: | kr.4.71000 |
|---|---|
| Unit Price with VAT: | kr.5.88750 |

