
PT10LH01-504A2020-S | |
|---|---|
DigiKey Part Number | 1993-PT10LH01-504A2020-S-ND |
Manufacturer | |
Manufacturer Product Number | PT10LH01-504A2020-S |
Description | TRIMMER 500K OHM 0.15W PC PIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 500 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±300ppm/°C |
Manufacturer Amphenol Piher Sensing Systems | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bulk | Resistive Material Carbon |
Part Status Active | Mounting Type Through Hole |
Resistance 500 kOhms | Termination Style PC Pins |
Power (Watts) 0.15W | Size / Dimension Round - 0.406" Dia (10.30mm) |
Tolerance ±20% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PT10LH01-504A2020-PM-S | Amphenol Piher Sensing Systems | 826 | 1993-PT10LH01-504A2020-PM-S-ND | kr.3.17000 | Parametric Equivalent |
| PT10MH01-504A2020-S | Amphenol Piher Sensing Systems | 754 | 1993-PT10MH01-504A2020-S-ND | kr.3.17000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.17000 | kr.3.17 |
| 10 | kr.2.70100 | kr.27.01 |
| 25 | kr.2.52600 | kr.63.15 |
| 50 | kr.2.39900 | kr.119.95 |
| 100 | kr.2.27670 | kr.227.67 |
| 250 | kr.2.12392 | kr.530.98 |
| 500 | kr.2.01472 | kr.1,007.36 |
| Unit Price without VAT: | kr.3.17000 |
|---|---|
| Unit Price with VAT: | kr.3.96250 |

