
PT10LH01-104A2020-S | |
|---|---|
DigiKey Part Number | 1993-1108-ND |
Manufacturer | |
Manufacturer Product Number | PT10LH01-104A2020-S |
Description | TRIMMER 100K OHM 0.15W PC PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.15W | |
Tolerance | ±20% | |
Temperature Coefficient | ±300ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.406" Dia (10.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.97000 | kr.2.97 |
| 10 | kr.2.52800 | kr.25.28 |
| 25 | kr.2.36080 | kr.59.02 |
| 50 | kr.2.24080 | kr.112.04 |
| 100 | kr.2.12720 | kr.212.72 |
| 250 | kr.1.98480 | kr.496.20 |
| 500 | kr.1.88262 | kr.941.31 |
| 2.000 | kr.1.69284 | kr.3,385.68 |
| 6.000 | kr.1.55526 | kr.9,331.56 |
| Unit Price without VAT: | kr.2.97000 |
|---|---|
| Unit Price with VAT: | kr.3.71250 |










