
PST360G2-2AA-C0025-ERA090-05K | |
|---|---|
DigiKey Part Number | 1993-PST360G2-2AA-C0025-ERA090-05K-ND |
Manufacturer | |
Manufacturer Product Number | PST360G2-2AA-C0025-ERA090-05K |
Description | HALL-EFFECT THROUGH-SHAFT ROTARY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Rotary Position Hole for Shaft Cable |
Datasheet | Datasheet |
Category | Output Signal Clockwise Increase |
Manufacturer Amphenol Piher Sensing Systems | Actuator Type Hole for Shaft |
Series | Linearity ±1% |
Packaging Bulk | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Mounting Type Chassis Mount |
For Measuring Rotary Position | Termination Style Cable |
Technology Hall Effect | Operating Temperature -40°C ~ 125°C |
Rotation Angle - Electrical, Mechanical 0° ~ 90° | Package / Case Box with Wire Leads |
Output Analog |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.393.52000 | kr.393.52 |
| 5 | kr.363.51000 | kr.1,817.55 |
| 10 | kr.352.32000 | kr.3,523.20 |
| 25 | kr.338.93120 | kr.8,473.28 |
| 50 | kr.329.76880 | kr.16,488.44 |
| 100 | kr.321.35940 | kr.32,135.94 |
| Unit Price without VAT: | kr.393.52000 |
|---|---|
| Unit Price with VAT: | kr.491.90000 |



