
PST360G2-1P-C0000-ERA360-05K-F100 | |
|---|---|
DigiKey Part Number | 1993-PST360G2-1P-C0000-ERA360-05K-F100-ND |
Manufacturer | |
Manufacturer Product Number | PST360G2-1P-C0000-ERA360-05K-F100 |
Description | HALL-EFFECT THROUGH-SHAFT ROTARY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Rotary Position Hole for Shaft Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Rotary Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 360° | |
Linear Range | - | |
Output | PWM | |
Output Signal | Clockwise Increase | |
Actuator Type | Hole for Shaft | |
Linearity | ±1% | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Chassis Mount | |
Termination Style | Cable | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Package / Case | Box with Wire Leads | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.340.03000 | kr.340.03 |
| 5 | kr.313.70200 | kr.1,568.51 |
| 10 | kr.303.89800 | kr.3,038.98 |
| 25 | kr.292.17520 | kr.7,304.38 |
| 50 | kr.284.14980 | kr.14,207.49 |
| 100 | kr.276.78590 | kr.27,678.59 |
| Unit Price without VAT: | kr.340.03000 |
|---|---|
| Unit Price with VAT: | kr.425.03750 |



