


PST360G2-1A-C0007-ERA180-REK | |
|---|---|
DigiKey Part Number | 1993-PST360G2-1A-C0007-ERA180-REK-ND |
Manufacturer | |
Manufacturer Product Number | PST360G2-1A-C0007-ERA180-REK |
Description | HALL-EFFECT POSITION SENSOR (THO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Angle, Linear, Rotary Wire Leads |
Datasheet | Datasheet |
Category | Output Analog |
Manufacturer Amphenol Piher Sensing Systems | Output Signal Clockwise Increase |
Series | Linearity ±1% |
Packaging Bulk | Voltage - Supply 7V ~ 15V |
Part Status Active | Mounting Type Chassis Mount |
For Measuring Angle, Linear, Rotary | Termination Style Wire Leads |
Technology Hall Effect | Operating Temperature -40°C ~ 125°C |
Rotation Angle - Electrical, Mechanical 0° ~ 180° | Package / Case Box with Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.343.56000 | kr.343.56 |
| 5 | kr.316.86000 | kr.1,584.30 |
| 10 | kr.306.92600 | kr.3,069.26 |
| 25 | kr.295.03080 | kr.7,375.77 |
| 50 | kr.286.89380 | kr.14,344.69 |
| 100 | kr.279.42540 | kr.27,942.54 |
| Unit Price without VAT: | kr.343.56000 |
|---|---|
| Unit Price with VAT: | kr.429.45000 |


