
PST360G2-1A-C0007-ERA180-05K | |
|---|---|
DigiKey Part Number | 1993-PST360G2-1A-C0007-ERA180-05K-ND |
Manufacturer | |
Manufacturer Product Number | PST360G2-1A-C0007-ERA180-05K |
Description | SENSOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Angle Hole for Shaft Wire Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | Angle | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 180° | |
Linear Range | - | |
Output | Analog | |
Output Signal | Clockwise Increase | |
Actuator Type | Hole for Shaft | |
Linearity | ±1% | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Package / Case | Box with Wire Leads | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.295.58020 | kr.14,779.01 |
| Unit Price without VAT: | kr.295.58020 |
|---|---|
| Unit Price with VAT: | kr.369.47525 |



