
PS2P-LIN-CE-M002-1A0-L0000-ELS120-05-RE | |
---|---|
DigiKey Part Number | 1993-PS2P-LIN-CE-M002-1A0-L0000-ELS120-05-RE-ND |
Manufacturer | |
Manufacturer Product Number | PS2P-LIN-CE-M002-1A0-L0000-ELS120-05-RE |
Description | 2-PIECE TOUCHLESS HALL-EFFECT LI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Linear Position External Magnet, Included Cable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 12mm (0 ~ 0.47") | |
Output | Analog | |
Output Signal | Clockwise Increase | |
Actuator Type | External Magnet, Included | |
Linearity | ±1% | |
Resistance Tolerance | - | |
Voltage - Supply | 7V ~ 15V | |
Mounting Type | Chassis Mount | |
Termination Style | Cable | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Package / Case | Box with Wire Leads | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.355.90000 | kr.355.90 |
5 | kr.328.50000 | kr.1,642.50 |
10 | kr.318.29800 | kr.3,182.98 |
25 | kr.306.09680 | kr.7,652.42 |
50 | kr.297.74720 | kr.14,887.36 |
100 | kr.290.08380 | kr.29,008.38 |
Unit Price without VAT: | kr.355.90000 |
---|---|
Unit Price with VAT: | kr.444.87500 |