
PS10MV50-503A3030-PM | |
|---|---|
DigiKey Part Number | 1993-1142-2-ND - Tape & Reel (TR) 1993-1142-1-ND - Cut Tape (CT) 1993-1142-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS10MV50-503A3030-PM |
Description | TRIMMER 50K OHM 0.15W J LEAD TOP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.15W J Lead Surface Mount Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | PS10MV50-503A3030-PM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 50 kOhms | |
Power (Watts) | 0.15W | |
Tolerance | ±30% | |
Temperature Coefficient | ±1000ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Round - 0.406" Dia (10.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.08000 | kr.6.08 |
| 10 | kr.5.12600 | kr.51.26 |
| 25 | kr.4.78720 | kr.119.68 |
| 50 | kr.4.54400 | kr.227.20 |
| 100 | kr.4.31100 | kr.431.10 |
| 250 | kr.4.02048 | kr.1,005.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.81260 | kr.1,906.30 |
| 1.000 | kr.3.61472 | kr.3,614.72 |
| 1.500 | kr.3.50353 | kr.5,255.30 |
| 2.500 | kr.3.36799 | kr.8,419.98 |
| 3.500 | kr.3.28145 | kr.11,485.08 |
| 5.000 | kr.3.19204 | kr.15,960.20 |
| 6.000 | kr.3.14722 | kr.18,883.32 |
| 12.000 | kr.2.98238 | kr.35,788.56 |
| 12.500 | kr.2.97295 | kr.37,161.88 |
| Unit Price without VAT: | kr.6.08000 |
|---|---|
| Unit Price with VAT: | kr.7.60000 |

