50 kOhms 0.15W J Lead Surface Mount Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS10KV60-503A3030-PM

DigiKey Part Number
1993-1144-2-ND - Tape & Reel (TR)
1993-1144-1-ND - Cut Tape (CT)
1993-1144-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PS10KV60-503A3030-PM
Description
TRIMMER 50K OHM 0.15W J LEAD TOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
50 kOhms 0.15W J Lead Surface Mount Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±1000ppm/°C
Manufacturer
Amphenol Piher Sensing Systems
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Resistive Material
Carbon
Part Status
Active
Mounting Type
Surface Mount
Resistance
50 kOhms
Termination Style
J Lead
Power (Watts)
0.15W
Size / Dimension
Round - 0.406" Dia (10.30mm)
Tolerance
±30%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.822
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.33000kr.5.33
10kr.4.45700kr.44.57
25kr.4.14400kr.103.60
50kr.3.92200kr.196.10
100kr.3.70890kr.370.89
250kr.3.44416kr.861.04
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.3.25546kr.1,627.73
1.000kr.3.07642kr.3,076.42
1.500kr.2.97599kr.4,463.98
2.500kr.2.85391kr.7,134.77
3.500kr.2.77612kr.9,716.42
5.000kr.2.69588kr.13,479.40
Manufacturers Standard Package
Unit Price without VAT:kr.5.33000
Unit Price with VAT:kr.6.66250