
PC16SH-10IP06-201A2020-TA | |
|---|---|
DigiKey Part Number | 1993-PC16SH-10IP06-201A2020-TA-ND |
Manufacturer | |
Manufacturer Product Number | PC16SH-10IP06-201A2020-TA |
Description | POT 200 OHM 1/5W CARBON LINEAR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 200 Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.2W, 1/5W PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 200 | |
Tolerance | ±20% | |
Power (Watts) | 0.2W, 1/5W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | ±300ppm/°C | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | PC Pins | |
Actuator Type | Knurled | |
Actuator Length | 1.772" (45.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M10 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.709" x 0.630" Face (18.00mm x 16.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.09000 | kr.19.09 |
| 10 | kr.16.07300 | kr.160.73 |
| 25 | kr.14.99480 | kr.374.87 |
| 50 | kr.14.22480 | kr.711.24 |
| 100 | kr.13.49080 | kr.1,349.08 |
| 300 | kr.12.39907 | kr.3,719.72 |
| 500 | kr.11.91998 | kr.5,959.99 |
| 1.000 | kr.11.29782 | kr.11,297.82 |
| 5.000 | kr.9.97120 | kr.49,856.00 |
| Unit Price without VAT: | kr.19.09000 |
|---|---|
| Unit Price with VAT: | kr.23.86250 |

