250 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT10MV11-254A2020-S

DigiKey Part Number
1993-PT10MV11-254A2020-S-ND
Manufacturer
Manufacturer Product Number
PT10MV11-254A2020-S
Description
TRIMMER 250KOHM 0.15W PC PIN TOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
250 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±20%
Manufacturer
Amphenol Piher Sensing Systems
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Bulk
Resistive Material
Carbon
Part Status
Active
Mounting Type
Through Hole
Resistance
250 kOhms
Termination Style
PC Pins
Power (Watts)
0.15W
Size / Dimension
Round - 0.406" Dia (10.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.983
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3.93000kr.3.93
10kr.3.29700kr.32.97
25kr.3.06840kr.76.71
50kr.2.90380kr.145.19
100kr.2.74710kr.274.71
250kr.2.55120kr.637.80
500kr.2.41174kr.1,205.87
1.000kr.2.27929kr.2,279.29
5.000kr.1.99771kr.9,988.55
Manufacturers Standard Package
Unit Price without VAT:kr.3.93000
Unit Price with VAT:kr.4.91250