
PC16SH-10CP06-103A2020-TA | |
|---|---|
DigiKey Part Number | 1993-PC16SH-10CP06-103A2020-TA-ND |
Manufacturer | |
Manufacturer Product Number | PC16SH-10CP06-103A2020-TA |
Description | POT 10K OHM 1/5W CARBON LINEAR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.2W, 1/5W Solder Lug |
Datasheet | Datasheet |
Category | Adjustment Type User Defined |
Manufacturer Amphenol Piher Sensing Systems | Temperature Coefficient ±300ppm/°C |
Series | Rotation 300° |
Packaging Bulk | Resistive Material Carbon |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 10k | Actuator Type Knurled |
Tolerance ±20% | Actuator Length 1.772" (45.00mm) |
Power (Watts) 0.2W, 1/5W | Actuator Diameter 0.236" (6.00mm) |
Built in Switch None | Bushing Thread M10 x 0.75 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Rectangular - 0.709" x 0.630" Face (18.00mm x 16.00mm) |
Number of Gangs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.10000 | kr.20.10 |
| 10 | kr.16.73100 | kr.167.31 |
| 25 | kr.15.54320 | kr.388.58 |
| 50 | kr.14.69480 | kr.734.74 |
| 100 | kr.13.89030 | kr.1,389.03 |
| 250 | kr.12.88924 | kr.3,222.31 |
| 600 | kr.11.99655 | kr.7,197.93 |
| 1.200 | kr.11.33201 | kr.13,598.41 |
| 5.400 | kr.10.01054 | kr.54,056.92 |
| Unit Price without VAT: | kr.20.10000 |
|---|---|
| Unit Price with VAT: | kr.25.12500 |


