N15TS-104A3030
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N15TS-104A3030

DigiKey Part Number
1993-1216-2-ND - Tape & Reel (TR)
1993-1216-1-ND - Cut Tape (CT)
1993-1216-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
N15TS-104A3030
Description
TRIMMER 100KOHM 0.15W J LEAD TOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
100 kOhms 0.15W J Lead Surface Mount Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Piher Sensing Systems
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
100 kOhms
Power (Watts)
0.15W
Tolerance
±30%
Temperature Coefficient
±300ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Carbon
Mounting Type
Surface Mount
Termination Style
J Lead
Size / Dimension
Square - 0.591" x 0.591" Face (15.00mm x 15.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.990
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.61000kr.12.61
10kr.10.63700kr.106.37
25kr.9.92760kr.248.19
50kr.9.42080kr.471.04
100kr.8.93570kr.893.57
250kr.8.33024kr.2,082.56
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.7.89748kr.3,948.74
1.000kr.7.48614kr.7,486.14
1.500kr.7.25495kr.10,882.42
2.500kr.6.97344kr.17,433.60
3.500kr.6.79377kr.23,778.19
5.000kr.6.60819kr.33,040.95
6.000kr.6.51523kr.39,091.38
Manufacturers Standard Package
Unit Price without VAT:kr.12.61000
Unit Price with VAT:kr.15.76250