
MSX360-1A-C0004-ERA360-05K | |
|---|---|
DigiKey Part Number | 1993-MSX360-1A-C0004-ERA360-05K-ND |
Manufacturer | |
Manufacturer Product Number | MSX360-1A-C0004-ERA360-05K |
Description | SENSOR ANGLE 360 DEG WIRE LEADS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Angle, Rotary Position External Magnet, Not Included Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Angle, Rotary Position | |
Technology | Magnetoresistive | |
Rotation Angle - Electrical, Mechanical | 360° | |
Linear Range | - | |
Output | Analog | |
Output Signal | Clockwise Increase | |
Actuator Type | External Magnet, Not Included | |
Linearity | ±1.5% | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Package / Case | Box with Wire Leads | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.130.61000 | kr.130.61 |
| 5 | kr.119.20800 | kr.596.04 |
| 10 | kr.114.97100 | kr.1,149.71 |
| 25 | kr.109.89760 | kr.2,747.44 |
| 50 | kr.106.42880 | kr.5,321.44 |
| 100 | kr.103.24710 | kr.10,324.71 |
| 500 | kr.96.83540 | kr.48,417.70 |
| Unit Price without VAT: | kr.130.61000 |
|---|---|
| Unit Price with VAT: | kr.163.26250 |




