

WISP24015PTNF | |
---|---|
DigiKey Part Number | 3299-WISP24015PTNF-ND |
Manufacturer | |
Manufacturer Product Number | WISP24015PTNF |
Description | RF ANT 2.44GHZ WHIP STR N TYPE |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi Yagi N Type Female Pole Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.44GHz | |
Frequency Range | 2.4GHz ~ 2.48GHz | |
Antenna Type | Yagi | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 15dBi | |
Power - Max | 5 W | |
Features | Cable - 457.2mm, LNA | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Pole Mount | |
Height (Max) | 14.016" (356.00mm) | |
Applications | Bluetooth, Wi-Fi |