
MWV1322HD | |
|---|---|
DigiKey Part Number | 3299-MWV1322HD-ND |
Manufacturer | |
Manufacturer Product Number | MWV1322HD |
Description | BASE LOADED-WB FIELD TUNE VHFUHF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight Base Mount |
Datasheet | Datasheet |
Category | Antenna Type Whip, Straight |
Manufacturer Amphenol PCTEL | Number of Bands 1 |
Series | VSWR 2 |
Packaging Bag | Gain 1dBi, 2.4dBi |
Part Status Active | Power - Max 150 W |
Frequency Group VHF (f < 300MHz) | Mounting Type Base Mount |
Frequency (Center/Band) 153MHz | Height (Max) 48.000" (121.92cm) |
Frequency Range 132MHz ~ 174MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.329.87800 | kr.8,246.95 |
| Unit Price without VAT: | kr.329.87800 |
|---|---|
| Unit Price with VAT: | kr.412.34750 |

