
MHO5GFR1NM | |
|---|---|
DigiKey Part Number | 3299-MHO5GFR1NM-ND |
Manufacturer | |
Manufacturer Product Number | MHO5GFR1NM |
Description | 5G FR1 600MHZ-6GHZ OMNI ANTENNA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G Whip, Straight N Type Male Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 628.5MHz, 768MHz, 928MHz, 1.855GHz, 2.2GHz, 2.55GHz, 3.75GHz, 5.412GHz | |
Frequency Range | 617MHz ~ 640MHz, 640MHz ~ 896MHz, 896MHz ~ 960MHz, 1.71GHz ~ 2GHz, 2GHz ~ 2.4GHz, 2.4GHz ~ 2.7GHz, 3.3GHz ~ 4.2GHz, 4.9GHz ~ 5.925GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 8 | |
VSWR | 2.5, 2.7, 3, 3.1, 3.5, 4.5 | |
Return Loss | - | |
Gain | 1.81dBi, 2.38dBi, 1.81dBi, 3.43dBi, 3.68dBi, 3.17dBi, 5.87dBi, 4.33dBi | |
Power - Max | 25 W | |
Features | - | |
Termination | N Type Male | |
Ingress Protection | IP67 | |
Mounting Type | Bracket Mount | |
Height (Max) | 9.382" (238.30mm) | |
Applications | 5G |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.568.06000 | kr.568.06 |
| 10 | kr.476.25000 | kr.4,762.50 |
| 25 | kr.453.32720 | kr.11,333.18 |
| 100 | kr.452.40000 | kr.45,240.00 |
| Unit Price without VAT: | kr.568.06000 |
|---|---|
| Unit Price with VAT: | kr.710.07500 |

