


MFB8583 | |
|---|---|
DigiKey Part Number | 3299-MFB8583-ND |
Manufacturer | |
Manufacturer Product Number | MFB8583 |
Description | RF ANT 836MHZ WHIP STR N TYPE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LoRa, LPWAN Whip, Straight N Type Female Pole Mount |
Datasheet | Datasheet |
Category | Antenna Type Whip, Straight |
Manufacturer Amphenol PCTEL | Number of Bands 1 |
Series | Gain 3dBi |
Packaging Tube | Power - Max 150 W |
Part Status Active | Termination N Type Female |
RF Family/Standard General ISM | Mounting Type Pole Mount |
Frequency Group UHF (300MHz ~ 1GHz) | Height (Max) 27.953" (710.00mm) |
Frequency (Center/Band) 836MHz | Applications ISM, LoRa, LPWAN |
Frequency Range 806MHz ~ 866MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MFB8133 | Amphenol PCTEL | 17 | 3299-MFB8133-ND | kr.725.55000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.705.96000 | kr.705.96 |
| 10 | kr.592.27600 | kr.5,922.76 |
| 30 | kr.559.06967 | kr.16,772.09 |
| 100 | kr.532.71030 | kr.53,271.03 |
| Unit Price without VAT: | kr.705.96000 |
|---|---|
| Unit Price with VAT: | kr.882.45000 |

