

GPSL1-TMG-SPI-40NCB | |
---|---|
DigiKey Part Number | 3299-GPSL1-TMG-SPI-40NCB-ND |
Manufacturer | |
Manufacturer Product Number | GPSL1-TMG-SPI-40NCB |
Description | RF ANT 1.575GHZ DOME N TYP F POL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GNSS, GPS Dome N Type Female Pole Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz | |
Frequency Range | 1.565GHz ~ 1.585GHz | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 3.5dBic | |
Features | LNA | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Pole Mount | |
Height (Max) | 7.244" (184.00mm) | |
Applications | GNSS, GPS |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1,399.23000 | kr.1,399.23 |
10 | kr.1,196.23000 | kr.11,962.30 |
25 | kr.1,145.55920 | kr.28,638.98 |
Unit Price without VAT: | kr.1,399.23000 |
---|---|
Unit Price with VAT: | kr.1,749.03750 |