GNSS-L125-PSTNC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GNSS-L125-PSTNC

DigiKey Part Number
3299-GNSS-L125-PSTNC-ND
Manufacturer
Manufacturer Product Number
GNSS-L125-PSTNC
Description
MULTI-GNSS PRECISION PASSIVE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS Dome TNC Female Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCTEL
Series
-
Packaging
Box
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.22GHz, 1.5575GHz
Frequency Range
1.15GHz ~ 1.29GHz, 1.5GHz ~ 1.615GHz
Antenna Type
Dome
Number of Bands
2
VSWR
2
Return Loss
-
Gain
2dBic, 3dBic, 1dBic, 0dBic, 0dBic, 3dBic, 2dBic, 3dBic, 3dBic, 3dBic, 3dBic, 2dBic, 0dBic
Features
-
Termination
TNC Female
Ingress Protection
IP67
Mounting Type
Panel Mount
Height (Max)
1.400" (35.55mm)
Applications
Beidou, Galileo, GLONASS, GNSS, GPS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
5kr.1,320.47400kr.6,602.37
Unit Price without VAT:kr.1,320.47400
Unit Price with VAT:kr.1,650.59250