


GNSS-L125-DH-NF | |
|---|---|
DigiKey Part Number | 3299-GNSS-L125-DH-NF-ND |
Manufacturer | |
Manufacturer Product Number | GNSS-L125-DH-NF |
Description | GNSS PRECISION ANTENNA COVERING |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS Dome N Type Female Bracket Mount, Through Hole |
Datasheet | Datasheet |
Category | Number of Bands 2 |
Manufacturer Amphenol PCTEL | Gain 3dBi, 4.4dBi |
Packaging Box | Features LNA, Filter |
Part Status Active | Termination N Type Female |
RF Family/Standard Navigation | Ingress Protection IP67 |
Frequency Group UHF (1GHz ~ 2GHz) | Mounting Type Bracket Mount, Through Hole |
Frequency (Center/Band) 1.213GHz, 1.57GHz | Height (Max) 2.200" (55.88mm) |
Frequency Range 1.166GHz ~ 1.26GHz, 1.53GHz ~ 1.61GHz | Applications BeiDou, Galileo, GLONASS, GNSS, GPS, QZSS |
Antenna Type Dome |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,061.64000 | kr.2,061.64 |
| 10 | kr.1,778.23700 | kr.17,782.37 |
| 25 | kr.1,707.49880 | kr.42,687.47 |
| Unit Price without VAT: | kr.2,061.64000 |
|---|---|
| Unit Price with VAT: | kr.2,577.05000 |


