


BMOY8903 | |
|---|---|
DigiKey Part Number | 3299-BMOY8903-ND |
Manufacturer | |
Manufacturer Product Number | BMOY8903 |
Description | RF ANT 925MHZ YAGI N TYPE F POLE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LoRa, LPWAN Yagi, 3-Element N Type Female Pole Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Amphenol PCTEL | VSWR 1.5 |
Series | Gain 6.4dBd |
Packaging Box | Power - Max 150 W |
Part Status Active | Termination N Type Female |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Pole Mount |
Frequency (Center/Band) 925MHz | Height (Max) 14.000" (355.60mm) |
Frequency Range 890MHz ~ 960MHz | Applications ISM, LoRa, LPWAN |
Antenna Type Yagi, 3-Element |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.905.67000 | kr.905.67 |
| 10 | kr.764.99700 | kr.7,649.97 |
| 30 | kr.723.89700 | kr.21,716.91 |
| Unit Price without VAT: | kr.905.67000 |
|---|---|
| Unit Price with VAT: | kr.1,132.08750 |


