
VG95234N12821PNJ | |
|---|---|
DigiKey Part Number | 623-VG95234N12821PNJ-ND |
Manufacturer | |
Manufacturer Product Number | VG95234N12821PNJ |
Description | VG95234 37C 37#15 PIN CABLE RECP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 37 | |
Shell Size - Insert | 28-21 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Reverse Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Zinc-Tin | |
Contact Finish - Mating | Silver | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 22A | |
Voltage Rating | 50V | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Neoprene | |
Applications | Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,588.48000 | kr.1,588.48 |
| 10 | kr.1,350.39400 | kr.13,503.94 |
| 25 | kr.1,265.96880 | kr.31,649.22 |
| 50 | kr.1,259.20000 | kr.62,960.00 |
| Unit Price without VAT: | kr.1,588.48000 |
|---|---|
| Unit Price with VAT: | kr.1,985.60000 |

