
USBFTV7SA2G10A | |
|---|---|
DigiKey Part Number | USBFTV7SA2G10A-ND |
Manufacturer | |
Manufacturer Product Number | USBFTV7SA2G10A |
Description | CBL USB2.0 A RCPT-A PLUG W/COUPL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to A Male (Circular Coupling) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | USBFTV7SA2G10A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | - | |
Features | Data Transfer and Charge, Industrial Environments - IP68, Panel Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,583.35000 | kr.1,583.35 |
| 10 | kr.1,346.07600 | kr.13,460.76 |
| 30 | kr.1,253.88000 | kr.37,616.40 |
| Unit Price without VAT: | kr.1,583.35000 |
|---|---|
| Unit Price with VAT: | kr.1,979.18750 |

