
| USBFTV7HA2G10A | |
|---|---|
| DigiKey Part Number | USBFTV7HA2G10A-ND | 
| Manufacturer | |
| Manufacturer Product Number | USBFTV7HA2G10A | 
| Description | CBL USB2.0 A RCPT-A PLUG W/COUPL | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | USB 2.0 Cable A Female to A Male (Circular Coupling) 3.28' (1.00m) Shielded | 
| Datasheet | Datasheet | 
| EDA/CAD Models | USBFTV7HA2G10A Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Configuration | ||
| Length | 3.28' (1.00m) | |
| Specifications | USB 2.0 | |
| Transfer Rate | 480Mbps | |
| Wire Gauge | 24 AWG, 28 AWG | |
| Shielding | Shielded | |
| Color | - | |
| Features | Data Transfer and Charge, Industrial Environments - IP68, Panel Mount | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 | kr.1,705.26100 | kr.17,052.61 | 
| Unit Price without VAT: | kr.1,705.26100 | 
|---|---|
| Unit Price with VAT: | kr.2,131.57625 | 
 
 
 
 


