
USBFTV2SA2G05A | |
---|---|
DigiKey Part Number | APC1582-ND |
Manufacturer | |
Manufacturer Product Number | USBFTV2SA2G05A |
Description | CBL USB2.0 A RCPT-A PLUG W/COUPL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to A Male (Circular Coupling) 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | USBFTV2SA2G05A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 1.64' (500.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | - | |
Features | Data Transfer and Charge, Industrial Environments - IP68, Panel Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1,368.38000 | kr.1,368.38 |
10 | kr.1,163.27000 | kr.11,632.70 |
25 | kr.1,090.53440 | kr.27,263.36 |
50 | kr.1,069.68060 | kr.53,484.03 |
Unit Price without VAT: | kr.1,368.38000 |
---|---|
Unit Price with VAT: | kr.1,710.47500 |