
USBFTV2PEMSA2N10OPEN | |
|---|---|
DigiKey Part Number  | USBFTV2PEMSA2N10OPEN-ND  | 
Manufacturer  | |
Manufacturer Product Number  | USBFTV2PEMSA2N10OPEN  | 
Description  | CBL USB2.0 A RCPT-OPEN W/COUPL  | 
Manufacturer Standard Lead Time  | 19 Weeks  | 
Customer Reference  | |
Detailed Description  | USB 2.0 Cable A Female to Cable, Round (Circular Coupling) 3.28' (1.00m) Shielded  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | USBFTV2PEMSA2N10OPEN Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Configuration  | ||
Length  | 3.28' (1.00m)  | |
Specifications  | USB 2.0  | |
Transfer Rate  | 480Mbps  | |
Wire Gauge  | 24 AWG, 28 AWG  | |
Shielding  | Shielded  | |
Color  | -  | |
Features  | Data Transfer and Charge, Industrial Environments - IP68, Panel Mount  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1,757.44000 | kr.1,757.44 | 
| 10 | kr.1,494.04800 | kr.14,940.48 | 
| 30 | kr.1,406.40000 | kr.42,192.00 | 
| Unit Price without VAT: | kr.1,757.44000 | 
|---|---|
| Unit Price with VAT: | kr.2,196.80000 | 

