


USBF21NSCC | |
|---|---|
DigiKey Part Number | APC1101-ND |
Manufacturer | |
Manufacturer Product Number | USBF21NSCC |
Description | ADAPTER USB A RCPT TO USB A RCPT |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | USBF21NSCC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Convert To (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Mounting Type | Panel Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.484.40000 | kr.484.40 |
| 10 | kr.411.76200 | kr.4,117.62 |
| 25 | kr.386.00160 | kr.9,650.04 |
| 50 | kr.367.59580 | kr.18,379.79 |
| 100 | kr.350.07380 | kr.35,007.38 |
| Unit Price without VAT: | kr.484.40000 |
|---|---|
| Unit Price with VAT: | kr.605.50000 |





