
USBBFTV2S2N03A | |
|---|---|
DigiKey Part Number | USBBFTV2S2N03A-ND |
Manufacturer | |
Manufacturer Product Number | USBBFTV2S2N03A |
Description | CBL USB2.0 B RCPT TO A PLG 0.98' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable B Female to A Male 0.98' (300.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | USBBFTV2S2N03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Configuration | ||
Length | 0.98' (300.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | - | |
Features | Data Transfer and Charge, Industrial Environments - IP68 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,452.42000 | kr.1,452.42 |
| 10 | kr.1,363.84000 | kr.13,638.40 |
| Unit Price without VAT: | kr.1,452.42000 |
|---|---|
| Unit Price with VAT: | kr.1,815.52500 |


