


USB3FTV7SA03NACROS | |
|---|---|
DigiKey Part Number | APC1683-ND |
Manufacturer | |
Manufacturer Product Number | USB3FTV7SA03NACROS |
Description | CBL A RCPT-A PLUG W/COUPL 0.98' |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female to A Male (Circular Coupling) 0.98' (300.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | USB3FTV7SA03NACROS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Configuration | ||
Length | 0.98' (300.0mm) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Extension Cable, Industrial Environments - IP68, Panel Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,962.35000 | kr.1,962.35 |
| 10 | kr.1,668.29900 | kr.16,682.99 |
| 30 | kr.1,585.57133 | kr.47,567.14 |
| Unit Price without VAT: | kr.1,962.35000 |
|---|---|
| Unit Price with VAT: | kr.2,452.93750 |

