USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female to A Male (Circular Coupling) 6.56' (2.00m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB3APSCC2220A

DigiKey Part Number
623-USB3APSCC2220A-ND
Manufacturer
Manufacturer Product Number
USB3APSCC2220A
Description
COMPOSITE ACCESS POINT USB3.2 GE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female to A Male (Circular Coupling) 6.56' (2.00m) Unshielded
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
6.56' (2.00m)
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Transfer Rate
5Gbps
Wire Gauge
-
Shielding
Unshielded
Color
Black
Features
Data Transfer and Charge
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.421.81000kr.421.81
10kr.358.51100kr.3,585.11
25kr.336.08080kr.8,402.02
50kr.320.05320kr.16,002.66
100kr.304.79610kr.30,479.61
Manufacturers Standard Package
Unit Price without VAT:kr.421.81000
Unit Price with VAT:kr.527.26250