
62GB14F1419SF416 | |
|---|---|
DigiKey Part Number | 623-62GB14F1419SF416-ND |
Manufacturer | |
Manufacturer Product Number | 62GB14F1419SF416 |
Description | MINIATURE BAYONET LOCK CONNECTOR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Electroless Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection Environment Sealed |
Part Status Active | Features Backshell, Cable Clamp, Strain Relief |
Connector Type | Shielding |
Number of Positions 19 | Current Rating (Amps) 7.5A |
Shell Size - Insert 14-19 | Cable Opening 0.375" (9.53mm) |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Bulkhead - Front Side Nut | Backshell Material, Plating Aluminum, Electroless Nickel |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Orientation F | Insert Material Polychloroprene |
Primary Material Metal | Applications Aerospace, Automotive, Communication Systems, Industrial, Instrumentation, Medical, Military |
Shell Material Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.1,240.17240 | kr.31,004.31 |
| Unit Price without VAT: | kr.1,240.17240 |
|---|---|
| Unit Price with VAT: | kr.1,550.21550 |

