
TVP00UCOMCF11S | |
|---|---|
DigiKey Part Number | APC2024-ND |
Manufacturer | |
Manufacturer Product Number | TVP00UCOMCF11S |
Description | CONN RCPT FMALE 8POS GOLD CRIMP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8 (Data) Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
EDA/CAD Models | TVP00UCOMCF11S Models |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP68 - Dust Tight, Waterproof |
Number of Positions 8 (Data) | Features Heat Shrink |
Shell Size - Insert 11 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Brass |
Mounting Feature Flange | Applications Aviation, Marine, Military |
Termination Crimp | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,197.99000 | kr.2,197.99 |
| 10 | kr.1,868.61800 | kr.18,686.18 |
| 25 | kr.1,757.46320 | kr.43,936.58 |
| Unit Price without VAT: | kr.2,197.99000 |
|---|---|
| Unit Price with VAT: | kr.2,747.48750 |

