
TVP00RW1515SAW52LC | |
|---|---|
DigiKey Part Number | 623-TVP00RW1515SAW52LC-ND |
Manufacturer | |
Manufacturer Product Number | TVP00RW1515SAW52LC |
Description | ELECTRICAL CONNECTOR <1000V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Amphenol Limited | Orientation A |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Female Sockets | Ingress Protection Environment Resistant |
Number of Positions 15 | Shielding Shielded |
Shell Size - Insert 15-15 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 16 (1), 20 (14) | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 175°C |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.733.83000 | kr.7,338.30 |
| Unit Price without VAT: | kr.733.83000 |
|---|---|
| Unit Price with VAT: | kr.917.28750 |

