8 (Data) Position Circular Connector Receptacle, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 (Data) Position Circular Connector Receptacle, Female Sockets Solder
TV07UCOMCIF11SF059-view2

TV07UCOMCIF11SF059

DigiKey Part Number
APC2063-ND
Manufacturer
Manufacturer Product Number
TV07UCOMCIF11SF059
Description
CONN RCPT FMALE 8POS GOLD SOLDER
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
8 (Data) Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
TV07UCOMCIF11SF059 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
Keyed
Mfr
Primary Material
Metal
Series
Shell Material
Aluminum
Packaging
Bulk
Shell Finish
Nickel
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Color
Silver
Number of Positions
8 (Data)
Ingress Protection
IP68 - Dust Tight, Waterproof
Shell Size - Insert
11
Shielding
Mounting Type
Panel Mount, Through Hole
Operating Temperature
-55°C ~ 125°C
Mounting Feature
Bulkhead - Front Side Nut, Flange
Contact Material
Brass
Termination
Solder
Applications
Aviation, Marine, Military
Fastening Type
Threaded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2,900.74000kr.2,900.74
10kr.2,466.14000kr.24,661.40
25kr.2,382.88920kr.59,572.23
Manufacturers Standard Package
Unit Price without VAT:kr.2,900.74000
Unit Price with VAT:kr.3,625.92500