Connector Ground Block Contact Size 16, 20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TJM120902

DigiKey Part Number
623-TJM120902-ND
Manufacturer
Manufacturer Product Number
TJM120902
Description
TJM FEEDBACK MODULE SIZE 20 WC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Connector Ground Block Contact Size 16, 20
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Ground Block
Manufacturer
Amphenol PCD
Contact Size
16, 20
Series
Module Capacity
10
Packaging
Bulk
Size / Dimension
0.850" L x 0.390" W x 0.847" H (21.59mm x 9.91mm x 21.51mm)
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.421.74000kr.421.74
10kr.358.47000kr.3,584.70
25kr.336.04040kr.8,401.01
50kr.320.01540kr.16,000.77
100kr.304.75810kr.30,475.81
Manufacturers Standard Package
Unit Price without VAT:kr.421.74000
Unit Price with VAT:kr.527.17500