




SJS862300 | |
|---|---|
DigiKey Part Number | APSJS862300-ND |
Manufacturer | |
Manufacturer Product Number | SJS862300 |
Description | CONN PLUG HSNG FMALE 3POS INLINE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 3 | |
Shell Size - Insert | 7 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 20 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | - | |
Shell Material | Polyetherimide (PEI) | |
Shell Finish | Nickel over Copper | |
Housing Color | White | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.141.13000 | kr.141.13 |
| 10 | kr.119.95100 | kr.1,199.51 |
| 25 | kr.112.43880 | kr.2,810.97 |
| 50 | kr.107.07380 | kr.5,353.69 |
| 100 | kr.101.96550 | kr.10,196.55 |
| 250 | kr.95.58772 | kr.23,896.93 |
| 500 | kr.91.03144 | kr.45,515.72 |
| Unit Price without VAT: | kr.141.13000 |
|---|---|
| Unit Price with VAT: | kr.176.41250 |



