
SJE020075 | |
|---|---|
DigiKey Part Number | SJE020075-ND |
Manufacturer | |
Manufacturer Product Number | SJE020075 |
Description | CONN RES MOD 1.020" W X 1.170" H |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Module, Resistor Contact Size |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Module, Resistor | |
Contact Size | - | |
Module Capacity | 3 | |
Size / Dimension | 1.020" W x 1.170" H (25.91mm x 29.72mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.773.35080 | kr.19,333.77 |
| Unit Price without VAT: | kr.773.35080 |
|---|---|
| Unit Price with VAT: | kr.966.68850 |

