


SIMM2022SA | |
|---|---|
DigiKey Part Number | 623-SIMM2022SA-ND |
Manufacturer | |
Manufacturer Product Number | SIMM2022SA |
Description | FEMALE MODULE #22 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Module Contact Size 22 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Air LB France | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Contact Size | 22 | |
Module Capacity | 20 | |
Size / Dimension | 0.590" L x 0.524" W x 0.882" H (14.99mm x 13.31mm x 22.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.234.44000 | kr.234.44 |
| 10 | kr.199.24600 | kr.1,992.46 |
| 25 | kr.186.77360 | kr.4,669.34 |
| 50 | kr.177.86280 | kr.8,893.14 |
| 100 | kr.169.37970 | kr.16,937.97 |
| 250 | kr.158.78912 | kr.39,697.28 |
| Unit Price without VAT: | kr.234.44000 |
|---|---|
| Unit Price with VAT: | kr.293.05000 |


